CAB.916
N TYPE MALE TO N TYPE MALE CFD-200 1000MM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| PVC | ||
| Type N to Type N | ||
| Brass | ||
| Gold | ||
| Plug-Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |