PDP SEO Portlet

AA.108.301111

Manufacturer:Taoglas
Avnet Manufacturer Part #: AA.108.301111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
GPS
1.92
null
null
Adhesive
-40 °C
null
null
85 °C
Single Band
43.3mm x 32.7mm x 14mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 7A994
HTSN: 8529104040
Schedule B: 8529104000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 15.8
100+
$15.8
200+
$14.94595
400+
$14.55263
800+
$14.17949
1600+
$13.825
SubTotal:
$1,580.00