PDP SEO Portlet

NRS5040T100MMGJ

Power Inductor (SMD), 10 uH, 2.21 A, Shielded, 2.47 A, SMD

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: NRS5040T100MMGJ
Secondary Manufacturer Part#: NRS5040T100MMGJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ferrite
56 mOhm
10 uH
±20%
SMD
Shielded
4.1 mm
4.9 mm
NRS Series
4.9 mm
2.21 A
2.47 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.10671
3000+
$0.10095
6000+
$0.09829
12000+
$0.09577
24000+
$0.09338