FSSCSR1N2G15M6UU-AJ
SAW Filter 2.15GHz Surface Mount 5-Pin Surface Mount
Click image to enlarge
Manufacturer:TAIYO YUDEN
Product Category:
RF & Wireless, RF Signal Conditioning, SAW Filters
Avnet Manufacturer Part #: FSSCSR1N2G15M6UU-AJ
Secondary Manufacturer Part#: FSSCSR1N2G15M6UU-AJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.7 dB | ||
| Surface Mount | ||
| 5 | ||
| 1.1 × 0.9 × 0.44 mm | ||
| No | ||
| FSSC | ||
| SMD | ||
| RF Filter | ||
| 2.15 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |