PDP SEO Portlet

FAR-F6KA-1G5754-L4AJ-Z

SAW Filter, Unbalanced, 1.575 GHz, 1GHz a 5GHz, GPS, 5 Pins, SMD, F6 Series

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: FAR-F6KA-1G5754-L4AJ-Z
Secondary Manufacturer Part#: FAR-F6KA-1G5754-L4AJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAR-F6KA-1G5754-L4AJ-Z is a Saw Filter for general applications.

  • 1000 to 5000MHz Frequency range
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
245 °C
0.9 dB
Surface Mount
5
1 mm
1.4 x 1 x 0.5 mm
0.5 mm
1.4 mm
0
SMD
SAW Filter
1575 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8541600080
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.22315
6000+
$0.2027
12000+
$0.19737
18000+
$0.1949
24000+
$0.1939