F6QA1G880M2AQ-J
Click image to enlarge
Manufacturer:TAIYO YUDEN
Product Category:
RF & Wireless, RF Signal Conditioning, SAW Filters
Avnet Manufacturer Part #: F6QA1G880M2AQ-J
Secondary Manufacturer Part#: F6QA1G880M2AQ-J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 245 | ||
| 1.7 dB | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| 5 | ||
| 0.9 mm | ||
| 1.1 x 0.9 x 0.5(Max) | ||
| 0.5 mm | ||
| 1.1 mm | ||
| No | ||
| SMD | ||
| SAW Filter | ||
| 1.88 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.G |
| HTSN: | 8541600080 |
| Schedule B: | 8541600060 |