EYSKDNZWB
Bluetooth Module, V 5.0 LE, 2.402GHz to 2.48GHz, 8 dBm, Nordic Nrf52840
Click image to enlarge
Manufacturer:TAIYO YUDEN
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Bluetooth Module
Avnet Manufacturer Part #: EYSKDNZWB
- RoHS 10 Compliant
- Tariff Charges
EYSKDNZWB features Nordic’s nRF52840 chip for full BT5.0 functionality,
bringing longer range and faster speeds to new designs. This module features a powerful integrated high-performance PCB antenna for tough outdoor environments and supports 2M / 1M / 500k / 125kbps data rates.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.6mm x 12.9mm x 1.3mm | ||
| null | ||
| ETSI, FCC, IC | ||
| 500 Kbps | ||
| null | ||
| Yes | ||
| null | ||
| 36 Pins | ||
| 2.48 GHz | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 8 dBm | ||
| Nordic Nrf52840 | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |