EYSHSNZWZ
Manufacturer:TAIYO YUDEN
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Bluetooth Module
Avnet Manufacturer Part #: EYSHSNZWZ
Secondary Manufacturer Part#: GT EYSHSNZWZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.25mm x 8.55mm x 0.85mm | ||
| null | ||
| ETSI, EU, FCC, IC | ||
| null | ||
| Yes | ||
| null | ||
| null | ||
| null | ||
| null | ||
| -94 dBm | ||
| null | ||
| 4 dBm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |