D6DA1G503K2Y1-Z
Click image to enlarge
Manufacturer:TAIYO YUDEN
Product Category:
RF & Wireless, RF Signal Conditioning, SAW Filters
Avnet Manufacturer Part #: D6DA1G503K2Y1-Z
Secondary Manufacturer Part#: D6DA1G503K2Y1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 Ohm | ||
| 1.8 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -30 to 85 °C | ||
| 0.4 dB | ||
| 8 | ||
| 1.8 x 1.4 x 0.44 mm | ||
| No | ||
| Industrial | ||
| SMD | ||
| SAW Filter | ||
| 1.503 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600060 |