PDP SEO Portlet

AH104F2650S1-T

Chip Antenna, Single Band, Linear, 2.49 GHz to 2.69 GHz, Surface Mount

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: AH104F2650S1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact and Low-profile
  • Wide bandwidth and High Gain
  • Stable temperature characteristics
  • 2650 MHz Frequency Band Width

Technical Attributes

Find Similar Parts

Description Value
Single Band
SMD
null
null
null
null
80 °C
-20 °C
null
WiMax
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529909800
Schedule B: 8529904760
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 3.28571
2000+
$3.28571
4000+
$3.14215
8000+
$3.1262
16000+
$3.11025
32000+
$3.0943
SubTotal:
$6,571.42