PDP SEO Portlet

AH083F245001-T

Chip Antenna, Single Band, Linear, 2.4 GHz to 2.5 GHz, Surface Mount

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: AH083F245001-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact and Low-profile
  • Wide bandwidth and High Gain
  • Stable temperature characteristics
  • 2400 to 2500 MHz Frequency Band Width

Technical Attributes

Find Similar Parts

Description Value
Single Band
SMD
null
null
null
null
50 mohm
5 Pins
80 °C
-20 °C
null
Zigbee
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529909800
Schedule B: 8529906100
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 3.5046
1000+
$3.5046
2000+
$3.10811
4000+
$3.02632
8000+
$2.95425
16000+
$2.9391
SubTotal:
$3,504.60