TS9015CX5 RFG
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TS9015CX5 RFG
Secondary Manufacturer Part#: TS9015CX5 RFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 7 V | ||
| 2 V | ||
| 2 to 7 V | ||
| 140 °C/W | ||
| 0.15 % | ||
| 0.2 % | ||
| 260 °C | ||
| 400 mW | ||
| 85 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 300 mA | ||
| Adjustable | ||
| 1 to 5.4 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive | ||
| 2.9 x 1.6 x 1.1 mm | ||
| Adj 300mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-25 | ||
| 50 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |