TS79L05CY RMG
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: TS79L05CY RMG
Secondary Manufacturer Part#: TS79L05CY RMG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 to 35 V | ||
| 18 °C/W | ||
| 150 mV | ||
| 60 mV | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 0 to 125 °C | ||
| 150 mA | ||
| Fixed | ||
| 5 V | ||
| 3SOT-89 | ||
| 3 | ||
| Negative | ||
| 4.5 x 2.445 x 1.5 mm | ||
| Extended Industrial | ||
| SOT-89 | ||
| 1.7@100mA V | ||
| 3 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |