TS78L12CS RLG
Linear Regulator Pos 12V 100mA 8-Pin SOP T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: TS78L12CS RLG
Secondary Manufacturer Part#: TS78L12CS RLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 35 V | ||
| 55 °C/W | ||
| 20 °C/W | ||
| 240 mV | ||
| 120 mV | ||
| 6.5 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 0 to 125 °C | ||
| 100 | ||
| Fixed | ||
| 12 V | ||
| 8SOP | ||
| 8 | ||
| Positive | ||
| 4.85 x 3.9 x 1.55 mm | ||
| SOP | ||
| 1.7@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |