TS78L09CX RFG
Linear Regulator Pos 9V 100mA 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: TS78L09CX RFG
Secondary Manufacturer Part#: TS78L09CX RFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 35 V | ||
| 330 °C/W | ||
| 120 °C/W | ||
| 180 mV | ||
| 90 mV | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 0 to 125 °C | ||
| 100 | ||
| Fixed | ||
| 9 V | ||
| 3SOT-23 | ||
| 3 | ||
| Positive | ||
| 2.9 x 1.6 x 1.1 mm | ||
| SOT-23 | ||
| 1.7@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |