TS78L05CX RFG
Linear Regulator Pos 5V 100mA 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: TS78L05CX RFG
Secondary Manufacturer Part#: TS78L05CX RFG
- RoHS 10 Compliant
- Tariff Charges
The TS78L05CX RF is a fixed output, three terminal positive linear voltage regulator in 3 pin SOT-23 package. This device is inexpensive, easy to use device suitable for large number of applications that require regulated supply up to 100mA. It features i
- Fixed output voltage of 5V
- 100mA output current
- Voltage drop of 1.7V at 100mA
- DC input voltage of 35V
- Output transistor safe area compensation
- Output voltage offered in 4% tolerance
- Operating junctio
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |