TS3809CXF RFG
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 200 ms | ||
| No | ||
| 260 °C | ||
| 6 V | ||
| 260 ms | ||
| 2.69 V | ||
| 1 V | ||
| 2.57 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 35 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Active Low|Push-Pull | ||
| 3SOT-23 | ||
| 3 | ||
| No | ||
| 2.95 x 1.55 x 1.15 mm | ||
| No | ||
| Active-Low, Push-Pull, Push-P | ||
| Automotive | ||
| SOT-23 | ||
| 6 V | ||
| 1 V | ||
| 5 V | ||
| No | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8541100080 | 
| Schedule B: | 8541100080 |