PDP SEO Portlet

TS3480CX33 RFG

LDO Regulator Pos 3.3V 100mA 3-Pin SOT-23 Plastic T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: TS3480CX33 RFG
Secondary Manufacturer Part#: TS3480CX33 RFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS3480CX33 RF is a low quiescent current low-dropout linear Voltage Regulator. TS3480 series is an integrated linear voltage regulator. It can be provided the operation from an input as high as 30V and a guaranteed maximum dropout of 1.2V at the full

  • 2V Guaranteed maximum dropout over full load and temperature ranges
  • ±5% Guaranteed output voltage tolerance over full load and temperature ranges

Technical Attributes

Find Similar Parts

Description Value
30 V
4.8 V
1
3
125 °C
-40 °C
3.3V 100mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.15072
24000+
$0.14996
48000+
$0.14919
96000+
$0.14842
192000+
$0.14765