TS317LCS RLG
Linear Regulator Pos 1.25V to 37V 100mA 8-Pin SOP T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: TS317LCS RLG
Secondary Manufacturer Part#: TS317LCS RLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 40 V | ||
| 165 °C/W | ||
| 0.07 %/V | ||
| 25 mV | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -20 to 125 °C | ||
| 100 | ||
| Adjustable | ||
| 1.25 to 37 V | ||
| 8SOP | ||
| 8 | ||
| Positive | ||
| 4.85 x 3.9 x 1.55 mm | ||
| 1.25 V | ||
| Extended Industrial | ||
| SOP | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |