TS2937CW33 RPG
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TS2937CW33 RPG
Secondary Manufacturer Part#: TS2937CW33 RPG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 26 V | ||
| 4.3 V | ||
| 26 V | ||
| 170 °C/W | ||
| 0.05 % | ||
| 0.2 % | ||
| 300@100mA|500@300mA|700@500mA mV | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 500 mA | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-223 | ||
| 3 | ||
| Positive | ||
| 6.5 x 3.5 x 1.65 mm | ||
| 3.3V 500mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-223 | ||
| 100@100mA|400@300mA|600@500mA mV | ||
| 25 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |