TQL850CSV33 RLG
LDO Voltage Regulator, Fixed, 3.45 V to 50 V, Single Output, 150 mV Drop, 3.3 V, 500 mA, 8 Pins, SOP-EP
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TQL850CSV33 RLG
Secondary Manufacturer Part#: TQL850CSV33 RLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150mV @ 250mA | ||
| SOP-EP | ||
| Surface Mount | ||
| 50 V | ||
| 3.45 V | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 500mA | ||
| Fixed | ||
| 3.3V | ||
| Positive Output | ||
| 3.3V 500mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |