PDP SEO Portlet

SMBJ5V0A

TVS Diode, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: SMBJ5V0A
Secondary Manufacturer Part#: SMBJ5V0A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMBJ5V0A is a Transient Voltage Suppressor (TVS) features glass-passivated junction, 600W peak pulse power capability on 10/1000µs waveform, excellent clamping capability and low-incremental surge resistance.

  • 600W Peak pulse power dissipation
  • 10A Test current
  • UL94V-0 Flammability classification
  • Low incremental surge resistance
  • Fast response time
  • UL recognized
  • Operating temperature range -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0832