PDP SEO Portlet

SA22A

TVS Diode, SA, Unidirectional, 24 V, 43 V, DO-15, 2 Pins

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: SA22A
Secondary Manufacturer Part#: SA22A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SA series TVS Diode offers 500W peak pulse power capability on 10/1000µS waveform. It has less than 1ps from 0V to BV for unidirectional and 5ns for bidirectional fast response time types. It is available in unidirectional and bidirectional TVS devices.

  • Glass passivated chip junction
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • Low incremental surge resistance
  • 1µA above 10V Current ID
  • -65 to 175°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.10166
7000+
$0.09699
14000+
$0.09272
28000+
$0.08967
56000+
$0.08714