PDP SEO Portlet

P6SMB200A

Diode TVS Single Bi-Dir 171V 600W 2-Pin DO-214AA T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: P6SMB200A
Secondary Manufacturer Part#: P6SMB200A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reverse standoff voltage VR is 171V
  • Breakdown voltage VBR is 190V minimum and 210V maximum at 1mA
  • Maximum reverse leakage is 1µA
  • Maximum clamping voltage VC is 274V
  • Maximum peak pulse current is 2.2A
  • Power dissipation on infinite heat sink at TL=50°C is 5W
  • Peak forward surge current IFSM is 100A
  • Maximum instantaneous forward voltage is 5V
  • Operating temperature range from -65°C to +175°C, IEC-61000-4-2 ESD 30KV (air), 30KV (contact)
  • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.06233
12000+
$0.05947
18000+
$0.05685
30000+
$0.05498
60000+
$0.05343