MMBD4148CC RFG
Diode Switching 100V 0.2A 3-Pin SOT-23 Plastic T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: MMBD4148CC RFG
Secondary Manufacturer Part#: MMBD4148CC RFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-23 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 2 | ||
| 820 | ||
| 150 °C | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100050 |