PDP SEO Portlet

MBR10100

Diode Schottky 100V 10A 3-Pin TO-220AC Tube

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: MBR10100
Secondary Manufacturer Part#: MBR10100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR10100 is a Schottky Rectifier Diode with moulded plastic body, metal silicon junction, majority carrier conduction and lead-free pure tin-plated terminals. Solderable terminals as per MIL-STD-750, method 2026 standard. For use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

  • High current capability
  • Low forward voltage drop
  • Low power loss and high efficiency
  • High surge capability
  • 70V Maximum RMS voltage
  • 100V Maximum DC blocking voltage
  • 500pF Typical junction capacitance
  • 3°C/W Maximum typical thermal resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$0.2302
2000+
$0.22903
4000+
$0.22785
8000+
$0.22668
16000+
$0.2255