PDP SEO Portlet

KBL404G

Diode Rectifier Bridge Quad 400V 4A 4-Pin KBL Tray

Manufacturer:Taiwan Semiconductor
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: KBL404G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 A
SIP
Through Hole
150 A
1.1 V
Single Phase
null
150 °C
null
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 0.6566
1000+
$0.6566
2000+
$0.65325
4000+
$0.6499
8000+
$0.64655
16000+
$0.6432
SubTotal:
$656.60