PDP SEO Portlet

GBPC5006

Diode Rectifier Bridge Single 600V 50A 4-Pin GBPC40

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: GBPC5006
Secondary Manufacturer Part#: GBPC5006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.2µA Typical reverse current
  • 420V Maximum RMS voltage
  • 600V Maximum DC blocking voltage
  • 10µA Maximum reverse DC current at rated DC blocking voltage per element
  • 1.5°C/W Typical thermal resistance

Technical Attributes

Find Similar Parts

Description Value
50
GBPC40
Screw Mount
1.1@25A
Single Phase
4
150 °C
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.33128
400+
$2.26394
800+
$2.22761
1600+
$2.19111
3200+
$2.13929