BAV103 L0G
Diode High Voltage Switching 250V 0.2A 2-Pin Mini-MELF T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| MiniMELF | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 1 | ||
| 2 | ||
| 200 °C | ||
| 250 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100080 |