PDP SEO Portlet

1V5KE56A

Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin DO-201AE T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: 1V5KE56A
Secondary Manufacturer Part#: 1V5KE56A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Uni-directional
  • Reverse Stand-Off Voltage : 47.8V
  • Glass-Passivated Junction
  • 1500 W Peak Pulse Power Capability at 1.0 ms
  • Excellent Clamping Capability
  • Low Incremental Surge Resistance
  • Fast Response Time; Typically
    • < 1.0 ps from O V to BV for Uri-directional
  • Typical IR: 1.0 uA Above 10 V
  • UL Certified: UL#E258596
  • Electrical Characteristics apply in both directions

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$0.17097
2500+
$0.16868
5000+
$0.16781
10000+
$0.16694
20000+
$0.16608