PDP SEO Portlet

1N5818H

Diode Schottky 30V 1A 2-Pin DO-204AL T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: 1N5818H
Secondary Manufacturer Part#: 1N5818H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1
DO-41 (DO-204AL)
Single
Through Hole
30
550
125 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04523
10000+
$0.04369
20000+
$0.04219
30000+
$0.04069
40000+
$0.0392