1N5817
Diode Schottky 20V 1A 2-Pin DO-204AL T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: 1N5817
Secondary Manufacturer Part#: 1N5817
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-41 | ||
| Single | ||
| Through Hole | ||
| 30 | ||
| 450 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |