PDP SEO Portlet

1N4742A

Diode Zener Single 12V 5% 1W 2-Pin DO-204AL T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: 1N4742A
Secondary Manufacturer Part#: 1N4742A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DO-41 (DO-204AL)
Through Hole
150 °C
1
12

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07364
10000+
$0.07252
20000+
$0.0714
30000+
$0.07
40000+
$0.0686