PDP SEO Portlet

1N4007G

Diode Standard Recovery 1000V 1A 2-Pin DO-204AL T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: 1N4007G
Secondary Manufacturer Part#: 1N4007G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
30
1
150 °C
AEC-Q101
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.02974
20000+
$0.02888
40000+
$0.02842
80000+
$0.02796
160000+
$0.02729