PDP SEO Portlet

1N4005G

Diode Standard Recovery Rectifier 600V 1A 2-Pin DO-204AL T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: 1N4005G
Secondary Manufacturer Part#: 1N4005G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
30
1
150 °C
AEC-Q101
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.02872
20000+
$0.02847
40000+
$0.02832
80000+
$0.02818
160000+
$0.02803