PDP SEO Portlet

1M130Z

Diode Zener Single 130V 5% 1W 2-Pin DO-204AL T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: 1M130Z
Secondary Manufacturer Part#: 1M130Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DO-41 (DO-204AL)
Through Hole
150 °C
1
130

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08428
10000+
$0.08385
20000+
$0.08342
40000+
$0.08299
80000+
$0.08256