SFSA480GU4AA4TO-I-OC-226-STD
SSD, Internal, 480 GB, mSATA, SATA 6 Gb/s (SATA III), MLC NAND, AES 256-bit
Click image to enlarge
Manufacturer:Swissbit
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SFSA480GU4AA4TO-I-OC-226-STD
Secondary Manufacturer Part#: SFSA480GU4AA4TO-I-OC-226-STD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| MLC NAND | ||
| mSATA | ||
| SATA 6 Gb/s (SATA III) | ||
| 480 GB | ||
| 85 °C | ||
| -40 °C | ||
| durabit X-60m Series | ||
| 75k | ||
| 75k | ||
| 520 | ||
| 450 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |