SFSA240GM2AK4TO-I-6B-636-STD
SSD, Internal, M.2 2280, SATA 6 Gb/s (SATA III), 240 GB, TLC NAND, AES 256-bit
Click image to enlarge
Manufacturer:Swissbit
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SFSA240GM2AK4TO-I-6B-636-STD
Secondary Manufacturer Part#: SFSA240GM2AK4TO-I-6B-636-STD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| TLC NAND | ||
| M.2 2280 | ||
| SATA 6 Gb/s (SATA III) | ||
| 240 GB | ||
| 85 °C | ||
| -40 °C | ||
| X-75m2 Series | ||
| 69.2k | ||
| 68.9k | ||
| 565 | ||
| 285 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |