SFSA120GM1AA4TO-I-LB-616-STD
Click image to enlarge
Manufacturer:Swissbit
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SFSA120GM1AA4TO-I-LB-616-STD
Secondary Manufacturer Part#: SFSA120GM1AA4TO-I-LB-616-STD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| MLC NAND | ||
| M.2 2242 | ||
| SATA 6 Gb/s (SATA III) | ||
| 120 GB | ||
| 85 °C | ||
| -40 °C | ||
| X-60m2 Series | ||
| 73.5k | ||
| 45.5k | ||
| 520 | ||
| 185 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |