SFSA080GM1AO1TO-I-8C-11P-STD
Click image to enlarge
Manufacturer:Swissbit
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SFSA080GM1AO1TO-I-8C-11P-STD
Secondary Manufacturer Part#: SFSA080GM1AO1TO-I-8C-11P-STD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| SLC NAND | ||
| M.2 2242 | ||
| SATA 6 Gb/s (SATA III) | ||
| 80 GB | ||
| 85 °C | ||
| -40 °C | ||
| X-86m2 Series | ||
| 15k | ||
| 9k | ||
| 360 | ||
| 224 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8523510000 |