SFSA060GU2AA2TO-I-LB-216-STD
Solid State Drive AES 256 bit 60 GB NAND Flash(MLC) 1080 TBW/300 TBW/275 TBW SATA 3 mSATA MO-300
Manufacturer:Swissbit
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SFSA060GU2AA2TO-I-LB-216-STD
Secondary Manufacturer Part#: SFSA060GU2AA2TO-I-LB-216-STD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| MLC NAND | ||
| mSATA | ||
| SATA 6 Gb/s (SATA III) | ||
| 60 GB | ||
| 85 °C | ||
| -40 °C | ||
| X-60m Series | ||
| 75K | ||
| 75K | ||
| 520 | ||
| 450 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8523510000 |