SFSA020GU2AK1TO-I-6B-22P-STD
Solid State Drive AES 20GB FLASH - NAND (SLC) 660 TBW SATA mSATA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| pSLC NAND | ||
| mSATA | ||
| SATA 6 Gb/s (SATA III) | ||
| 20 GB | ||
| 85 °C | ||
| -40 °C | ||
| X-76m Series | ||
| 33.9k | ||
| 44.5k | ||
| 440 | ||
| 180 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |