SFEM032GB1EA1TO-I-HG-12P-STD
Flash Card 32G-bytes 1.8V/3.3V eMMC 153-Pin BGA
Click image to enlarge
Manufacturer:Swissbit
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SFEM032GB1EA1TO-I-HG-12P-STD
Secondary Manufacturer Part#: SFEM032GB1EA1TO-I-HG-12P-STD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| pSLC NAND | ||
| BGA | ||
| Surface Mount | ||
| 153 | ||
| 85 °C | ||
| -40 °C | ||
| 3.3V eMMC NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |