C322G105JB0C000
Film Capacitor, 1 uF, 220 V, ± 5%, 400 V, Metallized PP, Radial Box - 2 Pin
Manufacturer:Surge Components
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: C322G105JB0C000
Secondary Manufacturer Part#: C322G105JB0C000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 18 mm | ||
| 32 mm | ||
| MKP21 Series | ||
| 9 mm | ||
| 220 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250060 |