X10SRH-CF
SBC x86 Intel Xeon E5-2600/Xeon E5-1600 22 Cores 128Mb SPI Flash Bulk
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 MB | ||
| x86 | ||
| Xeon (LGA 2011v3) | ||
| Two 10/100/1000 | ||
| ATX | ||
| 1000 GB | ||
| 22 | ||
| 8x288pin | ||
| 2 | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| 1x PCIe x4|1x PCIe x8|2x PCIe x8|1x PCIe x2|1x PCIe x4 | ||
| V2|V3 | ||
| Xeon E5-2600|Xeon E5-1600 | ||
| Intel | ||
| 305 x 244 mm | ||
| Software Watchdog | ||
| 4 USB3.0|8 USB2.0 | ||
| 1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A002.A.1 |
| HTSN: | null |
| Schedule B: | 8471410150 |