SYS-6018R-WTR
1U Barebone Server 288-Pin LGA
Manufacturer:Supermicro
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: SYS-6018R-WTR
Secondary Manufacturer Part#: SYS-6018R-WTR
- RoHS 10 Compliant
- Tariff Charges
- Dual socket R3 (LGA 2011) supports Intel® Xeon® processor E5-2600 v4/ v3 family; QPI up to 9.6GT/s
- Up to 2TB† ECC 3DS LRDIMM, up to DDR4- 2400MHz ; 16x DIMM slots
- 2x PCI-E 3.0 x16 (FHHL) - AOC support
- Intel® i350 Dual port GbE LAN
- 4x 3.5 Hot-swap SAS/SATA HDD Bays for Customizable Storage
- I/O ports: 2x Super DOM, 1x VGA, 1x Serial, 6x USB 3.0 (4 rear)
- 700W Redundant Power Supplies Platinum Level High-efficiency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1U Barebone Server | ||
| 9.6 Gbps | ||
| Rack Mount | ||
| 10 to 35 °C | ||
| 288LGA | ||
| 288 | ||
| Dual | ||
| 650 x 437 x 43 mm | ||
| 0 | ||
| LGA | ||
| 1U Barebone Server |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A002.A.1 |
| HTSN: | null |
| Schedule B: | 8471410150 |