PDP SEO Portlet

SSG-640SP-DE1CR60

Server System Intel Xeon Scalable Processor 128MB SPI Flash

Manufacturer:Supermicro
Avnet Manufacturer Part #: SSG-640SP-DE1CR60
Secondary Manufacturer Part#: SSG-640SP-DE1CR60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 MB
Xeon (LGA 4189)
Server System
4 TB
Rack Mount
16
SPI Flash
200 to 240 Vdc|Vac
10 to 35 °C
Xeon Scalable Processor
Intel
866.14 x 447.04 x 177.8 mm
77.3 kg

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992
HTSN: null
Schedule B: 8471490000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: