PDP SEO Portlet

MBD-X9SPU-F-O

SBC x86 Intel Xeon E3-1200 Single Core 64MB SPI Flash Bulk

Manufacturer:Supermicro
Avnet Manufacturer Part #: MBD-X9SPU-F-O
Secondary Manufacturer Part#: MBD-X9SPU-F-O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single socket H2 (LGA 1155) supports Intel® Xeon® E3-1200 and E3-1200 v2 series, 2nd and 3rd Gen Core i3 processors, Pentium, Celeron
  • Intel® C216 Express PCH chipset
  • Up to 32GB DDR3 ECC 1333MHz /1600MHz*** UDIMMs in 4 sockets
  • Expansion slots: 1 (x16) PCI-E 3.0***,2 (x4) PCI-E 2.0 in x8
  • Intel® 82574L Dual port GbE LAN
  • 2 SATA3 (6Gbps), 4 SATA2 (3Gbps)
  • Integrated IPMI 2.0 and KVM with Dedicated LAN
  • 4 USB 2.0 ports (2 rear, 2 via header) and 4 USB 3.0 ports via headers
  • 1 DOM power connector support

Technical Attributes

Find Similar Parts

Description Value
64 MB
x86
Xeon E3-1200 (LGA 1155)
Proprietary WIO
1
4x240pin
2
32 GB
SPI Flash
Windows Embedded
1x PCIex1
Xeon E3-1200
Intel
203 x 330 mm
4 SATA2.0, 2 SATA3.0
Integrated IPMI 2.0 and KVM with Dedicated LAN
4 USB3.0|4 USB2.0
1 VGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: