MBD-M11SDV-8C-LN4F-O
Motherboard x86 AMD EPYC 3251 Octa Core
Manufacturer:Supermicro
Product Category:
Embedded Boards & Systems, Motherboards
Avnet Manufacturer Part #: MBD-M11SDV-8C-LN4F-O
Secondary Manufacturer Part#: MBD-M11SDV-8C-LN4F-O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| x86 | ||
| Four 10/100/1000 | ||
| Mini ITX | ||
| 512 GB | ||
| 8 | ||
| 4 | ||
| AST2500 BMC Graphics | ||
| 0 to 60 °C | ||
| 1x PCIex16 | ||
| PCI 3.0 | ||
| EPYC 3251 | ||
| AMD | ||
| 170.18 x 170.18 mm | ||
| 4 SATA3.0 | ||
| Watchdog | ||
| 2 USB3.0|6 USB2.0 | ||
| 1 VGA | ||
| 1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | 8473300002 |