AOC-E10GSFPLR
10 Gigabit Ethernet Adapter for Long Range Fiber Modules
Manufacturer:Supermicro
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: AOC-E10GSFPLR
Secondary Manufacturer Part#: AOC-E10GSFPLR
- RoHS 10 Compliant
- Tariff Charges
The AOC-CTG-i1S 10 Gigabit Ethernet Adapter is the most flexible and scalable Ethernet adapter for today’s demanding data center environments. Based on the Intel® 10GbE network controller 82599EN, the AOC-CTG-i1S addresses the demanding needs of the next-generation data center by providing features for virtualization, flexibility for LAN and SAN networking, and proven reliable performance. The AOC-CTG-i1S is designed in a small microLP form factor to fit Supermicro Twin server systems.
- Single SFP+ Connector
- MicroLP Form Factor
- PCI Express 2.0 (up to 5GT/s)
- Intel® QuickData Technology
- VMDq, Next-Generation VMDq, and
- PC-SIG SR-IOV for Virtualized Environments
- Load Balancing on Multiple CPUs
- iSCSI Remote Boot Support
- Fibre Channel over Ethernet (FCoE) Support
- Support for most Network Operating Systems (NOSs)
- Support both DAC Twin Axial and LC Fiber-Optic Cables
- RoHS compliant 6/6
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Gigabit Ethernet Adapter | ||
| 10 Gbps | ||
| Chassis Mount | ||
| 0 to 55 °C | ||
| 12.32 x 3.9 | ||
| No | ||
| Commercial | ||
| Optical Fiber | ||
| 10 Gigabit Ethernet Adapter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |